GCC28DCTH-S288

Heilind Number:SULGCC28DCTH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTH-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTH-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.155 in, 3.94 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCTH-S288

Detailed Description

The GCC28DCTH-S288 is a high-performance board-to-board PCB connector designed for reliable and efficient connectivity in electronic systems. With a durable construction featuring PA9T and Phosphor Bronze materials, this connector ensures longevity and stability in operation. Its dual-row layout with 56 positions allows for versatile connections. The contact material of Phosphor Bronze with Gold plating guarantees excellent conductivity and corrosion resistance. This connector is suitable for high-voltage applications, with a rating of 700 VAC and an operating temperature range of -65 to 125 °C. The unique Hairpin contact type and Straddle orientation provide secure and precise mating. With a termination method of Card Extender and termination plating of Matte Tin, this connector is easy to install and offers reliable performance. Perfect for demanding environments, the GCC28DCTH-S288 is a top choice for engineers and designers seeking top-quality PCB connectivity solutions.