GCC28DCTH

Heilind Number:SULGCC28DCTH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTH

Detailed Description

The GCC28DCTH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it offers exceptional durability and reliability. With a current rating of 3A and voltage of 700VAC, this connector ensures efficient power transmission. Its female gender, two rows, and hairpin contact type make it suitable for diverse connectivity needs. The clearance hole mount type and thru-hole termination method provide easy and secure installation. Gold-plated contacts guarantee optimal signal conductivity, while the matte tin termination plating enhances corrosion resistance. With 56 positions and a pitch of 2.54mm, it offers ample connectivity options for your PCB layout. Operating within a wide temperature range of -65 to 125°C, it is perfect for harsh environments. Compact in size, with dimensions of 15.49mm in height and 9.4mm in width, it saves space on your board. Ideal for high-reliability applications, the GCC28DCTH is a top choice for engineers seeking premium connectivity solutions.