GCC28DCTN-S288

Heilind Number:SULGCC28DCTN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTN-S288

Detailed Description

The GCC28DCTN-S288 is a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding environments. With a compact and durable construction, this connector features PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, ensuring optimal conductivity and corrosion resistance. Operating at an amperage of 3A and voltage of 700VAC, it offers secure power and data connectivity. Its dual-row design with 56 positions and 2.54mm pitch allows for efficient and versatile PCB integration. The Hairpin contact type and Card Extender termination method facilitate easy and accurate assembly. With an operating temperature range of -65 to 125°C and Matte Tin termination plating, this connector guarantees long-term performance and reliability. Perfect for applications in aerospace, defense, and industrial sectors, the GCC28DCTN-S288 is a top choice for high-reliability connectivity solutions.