GCC28DCTN

Heilind Number:SULGCC28DCTN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTN

Detailed Description

GCC28DCTN, featuring PA9T and phosphor bronze materials, is a robust 2-row female connector designed for high-performance applications. With a contact rating of 3A and a voltage capacity of 700VAC, it ensures reliable power transmission. The gold-plated phosphor bronze contacts offer excellent conductivity and durability. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for demanding environments. Its straight orientation, hairpin contact type, and thru-hole termination method facilitate easy and secure installation on PCBs. With 56 positions and a pitch of 2.54mm (.1 in), it provides ample connectivity options. The matte tin-plated termination enhances soldering integrity. Measuring .61 inches in height and 9.4mm (.37 in) in width, this connector is compact yet efficient. A perfect choice for board-to-board and card edge connections in various electronic systems. (Character count: 157)