GCC28DCTS-S288

Heilind Number:SULGCC28DCTS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTS-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.155 in, 3.94 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTS-S288

Detailed Description

Introducing the GCC28DCTS-S288, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 56 gold-plated contacts made of PA9T and phosphor bronze, ensuring reliable conductivity even in harsh environments. Operating at voltages of up to 700 VAC and amperages of 3A, it offers secure power and signal transmission. The card extender termination method and side hole mount type facilitate easy installation, while the hairpin contact type guarantees a stable connection. With a wide operating temperature range of -65 to 125°C and termination plating of matte tin, this connector is built for durability. Measuring 15.49mm in height and 9.4mm in width, it suits compact designs without compromising performance. Trust in the GCC28DCTS-S288 for efficient and robust board-to-board connectivity in your projects.