GCC28DCTS

Heilind Number:SULGCC28DCTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTS

Detailed Description

Introducing the GCC28DCTS, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows and 56 positions, it offers ample connectivity options in a compact form factor. The Hairpin contact type and Thru Hole termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for applications requiring durability and resilience. Its straight orientation and side hole mount type make installation easy and efficient. With a matte tin termination plating and a connector height of 15.49mm, it complies with industry standards for quality and performance. Trust the GCC28DCTS for seamless PCB connectivity in mission-critical systems.