GCC28DCTT

Heilind Number:SULGCC28DCTT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCTT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCTT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.17 in, 4.32 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCTT

Detailed Description

Introducing the GCC28DCTT, a high-performance board-to-board PCB connector designed for demanding applications. This connector features PA9T housing and precision-engineered phosphor bronze contacts with gold plating, ensuring excellent conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it is ideal for power and signal transmission. The connector offers 56 positions in a dual-row configuration, with a pitch of 2.54mm, allowing for high-density connections. Its threaded mounting style and through-hole termination method provide secure and reliable attachment to the PCB. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environmental conditions. Compact yet robust, with a connector height of 15.49mm and width of 9.4mm, it is space-efficient on the PCB. The matte tin termination plating ensures solderability and RoHS compliance. Whether used in aerospace, defense, or industrial electronics, the GCC28DCTT delivers superior performance and reliability.