GCC28DCWD-S288

Heilind Number:SULGCC28DCWD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWD-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWD-S288

Detailed Description

The GCC28DCWD-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable conductivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. The connector offers two rows of 56 hairpin contacts on a 2.54mm pitch with a clearance hole mount type for easy installation. Its straddle orientation and card extender termination method make it versatile for various systems. Operating in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The matte tin termination plating enhances durability. With a compact size of 9.4mm width and 15.49mm height, it is ideal for space-constrained designs. Whether used in aerospace, telecommunications, or industrial electronics, the GCC28DCWD-S288 ensures high reliability and performance.