GCC28DCWD

Heilind Number:SULGCC28DCWD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWD

Detailed Description

Introducing the GCC28DCWD, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring two rows and 56 positions, this connector offers seamless connectivity with a pitch of 2.54mm (.1 in). Its female gender and straight orientation, along with a clearance hole mount type, ensure easy and secure installation. The contact material of Phosphor Bronze with gold plating guarantees optimal signal transmission, even at a voltage of 700 VAC. With a tail length of 3.18mm (.125 in) and an operating temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its compact design, with a height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), makes it ideal for space-constrained PCB layouts. Trust the GCC28DCWD for superior performance in your electronic assemblies.