| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DCWI-S288 |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Threaded |
| Orientation: | Straddle |
| Tail Length: | .11 in, 2.79 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DCWI-S288 |
GCC28DCWI-S288
| Heilind Number: | SULGCC28DCWI-S288 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DCWI-S288 |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DCWI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows of 56 female contacts made of durable phosphor bronze with gold plating, ensuring reliable conductivity. Its hairpin contact type and straddle orientation guarantee secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700VAC, it is suitable for a wide range of environments. The termination method of card extender with matte tin plating offers easy installation. Measuring at 15.49mm in height and 9.4mm in width, it provides compact yet robust connectivity. Whether used in aerospace, defense, or industrial settings, the GCC28DCWI-S288 connector delivers exceptional performance and durability.

