GCC28DCWI

Heilind Number:SULGCC28DCWI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWI

Detailed Description

Introducing our GCC28DCWI Board-to-Board PCB Connector, the perfect solution for high-reliability electronic connections. This female connector features two rows of 56 hairpin contacts, made of durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm and a voltage rating of 700VAC, it ensures secure power and signal transmission. Designed for through-hole mounting, it offers easy installation and stability. Operating smoothly in temperatures ranging from -65 to 125°C, it's suitable for various environments. The connector's compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust in the reliability of Matte Tin termination plating for long-lasting performance. Upgrade your connectivity with the GCC28DCWI – a cornerstone of efficient and durable PCB connections.