GCC28DCWN-S288

Heilind Number:SULGCC28DCWN-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWN-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWN-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.11 in, 2.79 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWN-S288

Detailed Description

The GCC28DCWN-S288 is a high-performance board-to-board PCB connector designed for reliable power transmission in demanding environments. With a rugged construction featuring PA9T housing and Phosphor Bronze contacts plated in gold, this connector guarantees durability and optimal conductivity. Its female gender, dual-row design, and Hairpin contact type ensure secure mating with corresponding male connectors. Operating at a maximum amperage of 3A and voltage of 700VAC, it is suitable for power-intensive applications. The connector's termination method, Card Extender, and termination plating of Matte Tin provide easy installation and maintenance. With a pitch of 2.54mm and a total of 56 positions, it offers versatile connectivity options. Its straddle orientation and compact dimensions make it ideal for space-constrained PCB layouts. Tested for reliability in extreme temperatures ranging from -65 to 125°C, the GCC28DCWN-S288 is a dependable choice for high-reliability electronic systems.