GCC28DCWN

Heilind Number:SULGCC28DCWN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWN

Detailed Description

Introducing the GCC28DCWN, a high-performance PCB connector designed for precision connectivity in electronic devices. With a female gender and two rows, this connector offers seamless integration into circuit boards. Featuring a termination method of Thru Hole and contact material of Phosphor Bronze plated with Gold, it ensures reliable signal transmission even in demanding environments. The 2.54mm pitch and 700VAC voltage rating make it suitable for a wide range of applications. With a hairpin contact type and straight orientation, it guarantees efficient and secure connections. Boasting 56 positions and a tail length of 3.18mm, it accommodates complex circuitry with ease. Operating smoothly in temperatures ranging from -65 to 125°C, it's ideal for both standard and harsh operating conditions. The connector's compact design, with a height of 15.49mm and width of 9.4mm, saves valuable board space. Terminated with Matte Tin for enhanced durability, it ensures long-lasting performance. Classified under Board to Board PCB Connectors and Card Edge Connectors, the GCC28DCWN is a top choice for engineers and manufacturers seeking high-quality, reliable connectivity solutions.