GCC28DCWS-S288

Heilind Number:SULGCC28DCWS-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWS-S288
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWS-S288
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:56
Tail Length:.11 in, 2.79 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DCWS-S288

Detailed Description

Introducing the GCC28DCWS-S288, a high-performance female board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring two rows with a pitch of 2.54mm (.1in), this connector offers 56 gold-plated contacts made of durable phosphor bronze, ensuring optimal conductivity and signal integrity. With an amperage rating of 3A and a voltage withstand of 700VAC, it is suitable for a wide range of applications. The card extender termination method and side hole mount type provide secure and efficient connectivity. Operating in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straddle orientation and hairpin contact type offer easy and stable mating. With a compact size of 15.49mm in height and 9.4mm in width, it is ideal for space-constrained designs. The matte tin termination plating ensures solderability and longevity. Trust the GCC28DCWS-S288 for seamless board-to-board connections in your projects.