GCC28DCWS

Heilind Number:SULGCC28DCWS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWS

Detailed Description

Introducing the GCC28DCWS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it meets stringent performance requirements. The connector's 2 rows of 56 Hairpin contacts, spaced at a pitch of 2.54mm, offer efficient connectivity. Its straight orientation and side-hole mount type facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it guarantees durability in harsh environments. The Matte Tin termination plating enhances conductivity. With a compact size of 9.4mm width and 15.49mm height, the GCC28DCWS is ideal for space-constrained applications. Trust in this connector for seamless and dependable board-to-board connections in your projects.