GCC28DCWT

Heilind Number:SULGCC28DCWT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DCWT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DCWT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DCWT

Detailed Description

Introducing the GCC28DCWT, a high-performance board-to-board PCB connector designed for precision and durability. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in demanding environments. With a current rating of 3A and a voltage tolerance of 700VAC, it is ideal for power and signal transmission. The female gender, two rows, and straight orientation offer versatility in PCB layouts. Each of the 56 hairpin contact positions is gold-plated for optimal conductivity. Threaded mount and thru-hole termination method guarantee secure attachment. The connector's operating temperature range of -65 to 125°C makes it suitable for rugged industrial applications. Measuring just 15.49mm in height and 9.4mm in width, it is compact yet efficient. Matte tin termination plating ensures long-term reliability. The GCC28DCWT is a top choice for engineers seeking high-quality connectors for mission-critical systems.