GCC28DETH

Heilind Number:SULGCC28DETH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DETH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DETH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.2 in, 5.08 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DETH

Detailed Description

The GCC28DETH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3 A and a voltage capability of 700 VAC, it meets the needs of high-power systems. The straight orientation, two rows, and 56 positions offer versatile connectivity options. Its clearance hole mount type and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65 to 125 °C, it is suitable for harsh environments. The connector's compact size, with a height of 10.95 mm and width of 8.38 mm, makes it ideal for space-constrained designs. With matte tin termination plating, it ensures long-term durability. Overall, the GCC28DETH is a reliable and high-quality solution for critical electronic connections.