| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DETN |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | No Mounting |
| Orientation: | Straight |
| Tail Length: | .2 in, 5.08 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DETN |
GCC28DETN
| Heilind Number: | SULGCC28DETN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DETN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GCC28DETN, a high-performance board-to-board PCB connector designed for precision connectivity in demanding environments. Featuring PA9T and phosphor bronze construction, this connector ensures reliable power transmission with an amperage rating of 3A and a voltage withstand of 700VAC. With 56 gold-plated cantilever contacts in a 2-row configuration, it offers seamless signal transfer at a pitch of 2.54mm. The straight orientation and no-mounting requirement make installation hassle-free, while the Thru Hole termination method guarantees secure attachment. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for aerospace, defense, and industrial applications. Trust the GCC28DETN for efficient and durable board-to-board connections.

