GCC28DEYH

Heilind Number:SULGCC28DEYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DEYH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DEYH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:11.18 mm, .44 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DEYH

Detailed Description

Introducing the GCC28DEYH, a high-performance Board to Board PCB Connector designed for precision connectivity in electronic devices. Featuring 56 positions with a 2.54mm pitch, this female connector ensures seamless data transmission. Crafted with durable PA9T housing and Phosphor Bronze contacts plated with gold, it guarantees reliable conductivity. The Cantilever contact type and Clearance Hole mount make for easy installation, while the Matte Tin termination plating enhances longevity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Compact in size with a connector height of 10.95mm and width of 8.38mm, it's ideal for space-constrained designs. Trust the GCC28DEYH for efficient and durable board-to-board connections in your electronic projects.