GCC28DEYI

Heilind Number:SULGCC28DEYI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DEYI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DEYI
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DEYI

Detailed Description

Introducing the GCC28DEYI, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a pitch of 2.54mm (.1 in), this connector features two rows of 56 female contacts made of PA9T and phosphor bronze, ensuring reliable connectivity. The gold-plated contacts offer excellent conductivity, while the threaded mount type and thru-hole termination method guarantee secure installation. Operating at a voltage of 700 VAC and an extensive temperature range of -65 to 125°C, this connector is built to withstand harsh environments. Its cantilever contact type and straight orientation further enhance its functionality. With a connector height of 10.95mm (.431 in) and a width of 8.38mm (.33 in), the GCC28DEYI is suitable for space-constrained applications. Trust in its matte tin termination plating for long-lasting performance. Perfect for industries where reliability is paramount, this connector is a top choice for mission-critical systems.