GCC28DKAH

Heilind Number:SULGCC28DKAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKAH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKAH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKAH

Detailed Description

The GCC28DKAH is a high-performance board-to-board PCB connector designed for demanding applications. With a compact design featuring two rows of 28 positions each, this connector offers secure and reliable connectivity. Its female gender and right-angle orientation make it ideal for space-constrained setups. Constructed with PA9T and featuring phosphor bronze contacts with gold plating, it ensures excellent conductivity and durability. The cantilever contact type and thru-hole termination method further enhance its stability. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, this connector is suitable for harsh environments. Its clearance hole mount type and matte tin termination plating provide easy installation on PCBs. Measuring 13.97mm in height and 9.4mm in width, it offers a compact footprint without compromising performance. Perfect for applications requiring high reliability and signal integrity, the GCC28DKAH is a top choice for engineers in the aerospace, defense, and industrial sectors.