GCC28DKDD

Heilind Number:SULGCC28DKDD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKDD

Detailed Description

Introducing the GCC28DKDD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and two rows of 56 positions, this female connector offers reliable connectivity in compact spaces. Its PA9T housing and phosphor bronze contacts with gold plating ensure durability and efficient signal transmission, rated for up to 700VAC and 3A. The cantilever contact type and thru-hole termination method guarantee secure and stable connections, while the clearance hole mount type simplifies installation. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. With a low profile of just 15.49mm (.61 in) in height and 9.4mm (.37 in) in width, it is ideal for space-constrained PCB designs. Trust the GCC28DKDD for your high-reliability connectivity needs in aerospace, defense, and industrial applications.