GCC28DKDH

Heilind Number:SULGCC28DKDH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKDH

Detailed Description

Introducing the GCC28DKDH, a high-performance board-to-board PCB connector designed for demanding applications. With PA9T housing and precision-engineered phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring a 2.54mm pitch and 56 positions across 2 rows, it offers reliable connectivity in compact spaces. The cantilever contact type and straight orientation make for easy mating and secure connections. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in harsh environments. The clearance hole mount type and thru-hole termination method facilitate straightforward installation. With a connector height of 15.49mm and a width of 9.4mm, it is space-efficient yet robust. The matte tin termination plating enhances solderability. Ideal for industrial, aerospace, and telecommunications applications, the GCC28DKDH guarantees high performance and longevity.