GCC28DKDI

Heilind Number:SULGCC28DKDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKDI

Detailed Description

Introducing the GCC28DKDI, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows of 56 contacts, each crafted from durable PA9T and Phosphor Bronze with gold plating for optimal conductivity. With a pitch of 2.54mm (.1in) and a voltage rating of 700VAC, it ensures reliable power and signal transmission. The threaded mount type and through-hole termination method guarantee secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and cantilever contact type further enhance connectivity. The matte tin termination plating adds to its durability. With a compact size of 9.4mm (.37in) width and .61in (15.49mm) height, the GCC28DKDI is ideal for space-constrained designs in aerospace, defense, and industrial applications. Trust in this connector for efficient and robust board-to-board connections.