GCC28DKDN

Heilind Number:SULGCC28DKDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKDN

Detailed Description

Introducing SKU GCC28DKDN, a high-performance female connector designed for reliable board-to-board PCB connections. Crafted with precision, this connector features PA9T housing and Phosphor Bronze contacts with gold plating, ensuring optimal conductivity and durability. With a pitch of 2.54mm and 56 positions spread across 2 rows, it offers ample connectivity in compact spaces. The cantilever contact type and straight orientation facilitate easy insertion and secure mating. Operating flawlessly in a wide temperature range from -65 to 125°C, and with a voltage rating of 700VAC, it's ideal for demanding industrial applications. The termination method via thru hole soldering with matte tin plating guarantees stable attachment to PCBs. Measuring at 15.49mm in height and 9.4mm in width, this connector combines space efficiency with high performance, making it a standout choice for electronic assemblies.