GCC28DKDS

Heilind Number:SULGCC28DKDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKDS

Detailed Description

Introducing the GCC28DKDS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. Featuring a gender-specific female design, this connector boasts two rows of 56 contact positions, each crafted from durable phosphor bronze with gold plating for optimal conductivity. The cantilever contact type ensures secure and stable connections, while the 2.54mm pitch and side hole mount type facilitate easy installation. With an impressive 700VAC voltage rating and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. Its compact size, with a connector height of just 15.49mm and a width of 9.4mm, makes it ideal for space-constrained applications. Trust the GCC28DKDS for seamless board-to-board connections in your next project.