GCC28DKDT

Heilind Number:SULGCC28DKDT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKDT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKDT
Amperage:3 A
Gender:Female
Number of Contacts:56
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:56
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGCC28DKDT

Detailed Description

Introducing the GCC28DKDT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and two rows of 28 contacts each, this connector offers efficient connectivity in tight spaces. Featuring a threaded mount and thru-hole termination method, it ensures secure attachment to PCBs. The contacts, made of durable phosphor bronze and plated with gold, guarantee excellent conductivity and reliability. Operating at voltages up to 700VAC and temperatures ranging from -65 to 125°C, it's suitable for a wide range of environments. The cantilever contact type and straight orientation facilitate easy mating and disconnection processes. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it's ideal for space-constrained applications. Trust the GCC28DKDT for robust and efficient board-to-board connections in your electronic systems.