GCC28DKED

Heilind Number:SULGCC28DKED
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKED
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKED
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKED

Detailed Description

Introducing the GCC28DKED, a high-performance board-to-board PCB connector designed for demanding applications. This female connector features two rows with a pitch of 2.54mm, allowing for secure and efficient connections. Constructed with PA9T and Phosphor Bronze materials, it offers excellent durability and conductivity. The gold-plated contacts ensure reliable signal transmission, while the cantilever contact type and right-angle orientation optimize space utilization. With a maximum voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, this connector is suitable for a wide range of environments. The matte tin termination plating guarantees long-term stability. Measuring 13.97mm in height and 9.4mm in width, the GCC28DKED is compact yet robust. Perfect for high-reliability applications, this connector is a vital component in any electronic system.