GCC28DKEH

Heilind Number:SULGCC28DKEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKEH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKEH

Detailed Description

The GCC28DKEH Board To Board PCB Connector offers high-reliability connectivity with its PA9T housing and Phosphor Bronze contacts plated with Gold. Designed for female insertion, this connector features two rows of 56 positions each, ensuring secure and efficient PCB connections. With a clearance hole mount type and through-hole termination method, installation is straightforward. Operating at up to 700 VAC and 3 A, it suits various power and signal applications. The connector's right-angle orientation and cantilever contact type optimize space utilization while providing reliable performance. With a wide operating temperature range from -65 to 125 °C, it is suitable for diverse environments. The Matte Tin termination plating enhances durability. Compact in design, with a height of 13.97 mm and width of 9.4 mm, it is ideal for space-constrained applications. Whether in industrial machinery or telecommunications equipment, the GCC28DKEH ensures robust and dependable connectivity.