GCC28DKEI

Heilind Number:SULGCC28DKEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKEI

Detailed Description

Introducing the GCC28DKEI, a high-performance PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 56 contact positions, each meticulously crafted with Phosphor Bronze and plated with gold for optimal conductivity. The Cantilever contact type ensures secure mating, while the right-angle orientation and threaded mount type offer versatile installation options. With a pitch of 2.54mm (.1in) and a voltage rating of 700 VAC, this connector is suitable for high-speed data transmission and power delivery. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees reliable performance in harsh environments. Meeting the stringent requirements of board-to-board and card edge connections, the GCC28DKEI is the perfect choice for cutting-edge electronic systems.