GCC28DKEN

Heilind Number:SULGCC28DKEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKEN
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Thru Hole
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC28DKEN

Detailed Description

Introducing the GCC28DKEN, a high-performance Board To Board PCB Connector designed for demanding applications. This female connector features two rows with a total of 56 positions, providing ample connectivity options. With a pitch of 2.54mm (.1in), it ensures precise and reliable connections. The contact material is made of Phosphor Bronze with Gold plating, offering excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it suitable for space-constrained installations. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is ideal for power and signal transmission. The termination method is through-hole, with matte tin plating, ensuring secure PCB mounting. With a wide operating temperature range of -65 to 125°C, it is suitable for harsh environments. Compact yet robust, the GCC28DKEN is the perfect choice for high-reliability electronic systems.