GCC28DKES

Heilind Number:SULGCC28DKES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKES

Detailed Description

The GCC28DKES is a high-performance board-to-board PCB connector designed for demanding applications. With a short description of PA9T & Phosphor Bronze, this connector features 56 positions in a compact two-row layout. It offers a secure and reliable connection with a cantilever contact type and gold-plated phosphor bronze contacts. The termination method is through-hole, ensuring easy and stable mounting. Operating at a wide temperature range of -65 to 125°C, it is suitable for harsh environments. The connector boasts a high voltage rating of 700 VAC and an amperage of 3A, making it ideal for power and signal transmission. Its right-angle orientation and side-hole mount type allow for flexible installation. With a matte tin termination plating, it ensures durability and longevity. The GCC28DKES is a top choice for engineers seeking quality and performance in their PCB connectivity solutions.