GCC28DKET

Heilind Number:SULGCC28DKET
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKET
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKET
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKET

Detailed Description

Introducing the GCC28DKET, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 56 positions spread across 2 rows, this connector offers reliable connectivity in complex circuitry. Featuring a female gender and right-angle orientation, it is ideal for space-constrained installations. The contact material of phosphor bronze with gold plating ensures excellent conductivity and durability, meeting stringent quality standards. Operating at a voltage of 700 VAC and amperage of 3A, it guarantees safe and efficient power transmission. Its threaded mount type and thru-hole termination method provide secure attachment to PCBs. With a wide operating temperature range of -65°C to 125°C, this connector is suitable for harsh environments. The matte tin termination plating enhances solderability, while its compact dimensions of 13.97mm in height and 9.4mm in width optimize PCB real estate utilization. Trusted for its performance and reliability, the GCC28DKET is the perfect choice for high-reliability electronic systems.