GCC28DKJD

Heilind Number:SULGCC28DKJD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJD

Detailed Description

The GCC28DKJD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable PA9T housing and precision-engineered Phosphor Bronze contacts with gold plating, this connector ensures reliable signal transmission with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 56 positions each, it offers ample connectivity options, while the clearance hole mount type and thru-hole termination method guarantee easy and secure installation. The cantilever contact type and right-angle orientation further enhance its versatility in compact spaces. Rated for operation in extreme temperatures ranging from -65 to 125°C, this connector is suitable for use in a wide range of industrial and commercial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained applications. With matte tin termination plating, it ensures long-term durability and performance. The GCC28DKJD is a reliable and high-quality solution for your connectivity needs in electronic devices.