GCC28DKJH

Heilind Number:SULGCC28DKJH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJH

Detailed Description

The GCC28DKJH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent performance requirements. Its cantilever contact type and right-angle orientation make it ideal for space-constrained installations. With 56 positions spread across 2 rows, it offers ample connectivity options. The connector's clearance hole mount type and thru-hole termination method ensure easy and secure installation. With a wide operating temperature range of -65 to 125°C and matte tin termination plating, it guarantees durability in harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it's suitable for compact electronics. Trusted for its quality and reliability, the GCC28DKJH is the perfect choice for critical PCB connections.