GCC28DKJI

Heilind Number:SULGCC28DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJI

Detailed Description

The GCC28DKJI is a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, it features PA9T housing and phosphor bronze contacts with gold plating, ensuring superior conductivity and durability. With a 3A rating and a voltage capacity of 700VAC, this connector is suitable for power and signal transmission. Its cantilever contact type and right-angle orientation facilitate easy mating in tight spaces, while the threaded mount type and thru-hole termination method guarantee secure and stable connections. With 56 positions in a 2-row configuration, it offers ample connectivity options. Operating flawlessly in a wide temperature range of -65 to 125°C, the GCC28DKJI is reliable even in harsh environments. Its compact design, with a height of 13.97mm and width of 9.4mm, makes it ideal for space-constrained PCB layouts. Trust in this connector for efficient and dependable board-to-board connections in your electronic designs.