GCC28DKJN

Heilind Number:SULGCC28DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJN

Detailed Description

Introducing the GCC28DKJN, a high-performance Board To Board PCB Connector designed for precision connectivity in electronic systems. Featuring PA9T housing and durable Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a pitch of 2.54mm (.1in) and two rows of 56 Female contacts, it offers versatile configuration options. The Cantilever contact type and Right Angle orientation facilitate easy mating and disconnection, making it ideal for compact designs. Operating at a voltage of 700VAC and amperage of 3A, it meets stringent performance requirements. With Matte Tin termination plating and a wide operating temperature range of -65 to 125°C, it guarantees durability in harsh environments. The GCC28DKJN is the perfect solution for demanding applications in aerospace, defense, and industrial sectors.