GCC28DKJS

Heilind Number:SULGCC28DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJS

Detailed Description

Introducing SKU GCC28DKJS, a high-performance board-to-board PCB connector designed for seamless connectivity in demanding applications. With a pitch of 2.54mm (.1 in) and 56 positions, this connector offers precise and reliable connections. Featuring a rugged construction, it is made from PA9T and Phosphor Bronze with gold contact plating, ensuring excellent conductivity and durability. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating at a voltage of 700 VAC and an extended temperature range of -65 to 125°C, it is suitable for use in various environments. The termination method is through-hole with matte tin plating, providing secure attachment to the PCB. With a connector height of 13.97mm (.55 in) and a width of 9.4mm (.37 in), it offers a compact yet efficient solution for your connectivity needs. Upgrade your PCB designs with the reliability and performance of the GCC28DKJS connector.