GCC28DKJT

Heilind Number:SULGCC28DKJT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKJT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKJT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKJT

Detailed Description

Introducing the GCC28DKJT, a high-performance PA9T & Phosphor Bronze female connector designed to meet your most demanding connectivity needs. With a current rating of 3A and voltage capability of 700VAC, this connector ensures reliable power transmission. Featuring two rows of 56 cantilever contacts plated with gold for optimal signal transfer, it guarantees seamless connectivity in any application. The threaded mount type and through-hole termination method offer secure attachment to PCBs, while the right-angle orientation and 12.7mm tail length provide flexibility in installation. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with dimensions of 13.97mm in height and 9.4mm in width, makes it suitable for space-constrained setups. Trust the GCC28DKJT for efficient and durable board-to-board or card-edge connections in various electronic systems.