GCC28DKMD

Heilind Number:SULGCC28DKMD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKMD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKMD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKMD

Detailed Description

The GCC28DKMD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this connector offers reliable connectivity in complex electronic systems. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The contact material, made of phosphor bronze with gold plating, ensures excellent conductivity and corrosion resistance. Operating at a voltage of 700 VAC and with an amperage of 3A, it meets high-power transmission needs. The cantilever contact type and straight orientation provide a stable connection, while the -65 to 125 °C operating temperature range guarantees performance in extreme conditions. With a compact size and durable construction, the GCC28DKMD is an essential component for mission-critical electronic devices.