GCC28DKMI

Heilind Number:SULGCC28DKMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKMI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKMI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKMI

Detailed Description

Introducing the GCC28DKMI, a cutting-edge Board To Board PCB Connector designed for high-performance applications. With a pitch of 2.54mm, this connector features 56 positions and a sturdy two-row construction, perfect for secure and efficient connections. The female gender orientation and threaded mount type ensure easy installation. Crafted from PA9T and Phosphor Bronze with gold plating, it guarantees reliable conductivity and durability. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it meets stringent performance requirements. The termination method of Wire Wrap and termination plating of Matte Tin further enhance its functionality. With a straight orientation and a contact type of Cantilever, it offers seamless connectivity. From its wide operating temperature range of -65 to 125°C to its compact dimensions of 15.49mm in height and 9.4mm in width, every detail of the GCC28DKMI is optimized for exceptional performance in demanding environments. Trust in this connector for your critical PCB interconnection needs.