| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKMN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 56 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Wire Wrap |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straight |
| Number of Positions: | 56 |
| Tail Length: | 14.22 mm, .56 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGCC28DKMN |
GCC28DKMN
| Heilind Number: | SULGCC28DKMN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKMN |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DKMN is a high-performance board-to-board PCB connector designed for critical applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable power and signal transmission. With a pitch of 2.54mm and 56 positions spread across 2 rows, it offers ample connectivity options. The cantilever contact type and straight orientation make for easy installation. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh environments. The termination method is wire wrap, with matte tin plating for durability. With a compact size of 9.4mm width and 15.49mm height, the GCC28DKMN is ideal for space-constrained PCB layouts. Trust in its quality and precision for your next project.

