GCC28DKMS

Heilind Number:SULGCC28DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKMS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKMS

Detailed Description

Introducing the GCC28DKMS, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and dual rows, this connector offers secure and reliable connectivity in electronic systems. The contact material, made of Phosphor Bronze with Gold plating, ensures optimal conductivity and corrosion resistance. Featuring a cantilever contact type, it provides excellent mating retention. Operating at voltages of up to 700VAC and amperages of 3A, this connector is suitable for power and signal transmission. Its wire wrap termination method and side hole mount type enable easy and efficient installation. With 56 positions and a tail length of 14.22mm, it accommodates multiple connections. Meeting stringent quality standards, this connector has an operating temperature range of -65 to 125°C and termination plating with Matte Tin, making it reliable in harsh environments. Perfect for aerospace, defense, and industrial applications, the GCC28DKMS is a top choice for high-reliability connectivity solutions.