GCC28DKMT

Heilind Number:SULGCC28DKMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKMT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKMT
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC28DKMT

Detailed Description

Introducing the GCC28DKMT, a high-performance PCB connector designed for critical applications. Engineered with PA9T housing and precision-machined from Phosphor Bronze, this connector ensures reliable power and signal transmission. With a sleek female design and dual rows, it offers seamless connectivity in demanding environments. The threaded mount type and wire wrap termination method guarantee secure installation. Featuring gold-plated contacts, rated for 700 VAC and 3 A, it delivers optimal conductivity. The cantilever contact type and straight orientation facilitate easy mating. Boasting 56 positions and a tail length of 14.22 mm, it accommodates complex PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for aerospace, defense, and industrial applications. With a compact size of 9.4 mm width and 15.49 mm height, it saves space without compromising performance. Trust the GCC28DKMT for your mission-critical connectivity needs.