GCC28DKND

Heilind Number:SULGCC28DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKND
Pitch:.1 in, 2.54 mm
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
SKU:SULGCC28DKND

Detailed Description

The GCC28DKND is a high-performance female board-to-board PCB connector designed for critical applications. With a pitch of 2.54mm and featuring 56 positions across 2 rows, this connector offers reliable connectivity in demanding environments. Constructed with PA9T and phosphor bronze materials, it ensures durability and excellent electrical conductivity. The gold-plated contacts provide optimal signal transmission, while the matte tin termination plating enhances soldering integrity. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it guarantees stable performance even in harsh conditions. The cantilever contact type and straddle orientation make it easy to install and secure on PCBs. With a connector height of 13.97mm and a width of 9.4mm, it's compact yet efficient. Ideal for use in aerospace, defense, and industrial electronics, the GCC28DKND sets a new standard for connectivity in hi-rel environments.