GCC28DKNH

Heilind Number:SULGCC28DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKNH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKNH

Detailed Description

Introducing the GCC28DKNH, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm (.1 in) and featuring two rows, this connector offers 56 positions for secure and reliable connections. The contact material is Phosphor Bronze with Gold plating, ensuring excellent conductivity and durability. Its cantilever contact type and straddle orientation make it ideal for card extender termination methods. Operating at a voltage of 700 VAC and an impressive amperage of 3A, it guarantees efficient power transmission. With a wide operating temperature range from -65 to 125°C, this connector is suitable for harsh environments. The termination plating of Matte Tin further enhances its performance and longevity. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet robust. Whether in aerospace, defense, or industrial applications, the GCC28DKNH delivers unparalleled quality and reliability.