GCC28DKNT

Heilind Number:SULGCC28DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKNT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKNT

Detailed Description

Introducing the GCC28DKNT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows with a total of 56 positions, this female connector offers reliable connectivity with a pitch of 2.54mm (.1 in). The cantilever contact type, made of gold-plated phosphor bronze, ensures optimal signal transmission even in high-voltage environments, with a rating of 700 VAC. Its threaded mount type and card extender termination method provide secure attachment and easy installation. With an operating temperature range of -65 to 125°C, this connector is suitable for use in harsh industrial settings. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it is compact yet sturdy, with termination plating in matte tin for added durability. Ideal for hi-rel applications, the GCC28DKNT sets the standard for performance and reliability in board-level connectivity.