| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKRD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DKRD |
GCC28DKRD
| Heilind Number: | SULGCC28DKRD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKRD |
| ECAD Model: |
Specifications
Detailed Description
GCC28DKRD is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a robust construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity even in harsh environments. With a pitch of 2.54mm and two rows of 56 positions, it offers ample connectivity options. The gold-plated cantilever contacts provide excellent signal transmission, while the matte tin termination plating guarantees durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for use in diverse industries. Its clearance hole mount type and card extender termination method make installation easy. Perfect for high-reliability systems, the GCC28DKRD connector is a top choice for engineers seeking quality and performance.

