| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GCC28DKRH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straddle |
| Tail Length: | .235 in, 5.97 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 13.97 mm, .55 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Card Extender |
| Number of Positions: | 56 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 56 |
| SKU: | SULGCC28DKRH |
GCC28DKRH
| Heilind Number: | SULGCC28DKRH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GCC28DKRH |
| ECAD Model: |
Specifications
Detailed Description
The GCC28DKRH is a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and featuring PA9T and Phosphor Bronze construction, this connector ensures reliable signal transmission. Its 56 positions, 2 rows, and cantilever contact type offer efficient connectivity. The gold contact plating provides excellent conductivity, while the matte tin termination plating enhances durability. Operating in a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for harsh environments. Its clearance hole mount type and card extender termination method facilitate easy installation. Perfect for use in aerospace, defense, and industrial systems, the GCC28DKRH guarantees high reliability and performance.

