GCC28DKRN

Heilind Number:SULGCC28DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GCC28DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GCC28DKRN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:.235 in, 5.97 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:56
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:56
SKU:SULGCC28DKRN

Detailed Description

The GCC28DKRN connector offers reliable connectivity in high-performance electronic systems. Featuring a female gender with two rows of contacts, it ensures secure signal transmission. Built with PA9T and Phosphor Bronze materials, it guarantees durability and efficient power delivery. With a current rating of 3A and a voltage capacity of 700VAC, it meets the demands of industrial applications. The Cantilever contact type and gold plating optimize conductivity, while the Matte Tin termination plating ensures lasting performance. Operating in a wide temperature range of -65 to 125 °C, it is suitable for harsh environments. Its straddle orientation and card extender termination method provide versatility in installation. Ideal for board-to-board and PCB connections, the GCC28DKRN is a crucial component in advanced electronic systems.